BK Precision BK Series, 100 MHz Bench Oscilloscope 4-Channel, RSCAL
- N° de stock RS:
- 237-7288
- Référence fabricant:
- BK2194
- Fabricant:
- BK Precision
Sous-total (1 unité)*
815,31 €
(TVA exclue)
986,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 9 unité(s) expédiée(s) à partir du 11 novembre 2026
- Plus 39 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 815,31 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 237-7288
- Référence fabricant:
- BK2194
- Fabricant:
- BK Precision
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
| Marque | BK Precision | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | 2194 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C, LIN, SPI, UART | |
| Series | BK | |
| Width | 312mm | |
| Standards/Approvals | No | |
| Height | 151mm | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 100s/div | |
| Rise Time | 3.5ps | |
| Power Source | USB | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 2ns/div | |
| Sélectionner tout | ||
|---|---|---|
Marque BK Precision | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number 2194 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C, LIN, SPI, UART | ||
Series BK | ||
Width 312mm | ||
Standards/Approvals No | ||
Height 151mm | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 100s/div | ||
Rise Time 3.5ps | ||
Power Source USB | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 2ns/div | ||
- Pays d'origine :
- CN
BK2194 Digital Storage Oscilloscope
The BK2194 is a digital storage oscilloscope manufactured by B&K Precision. It's a versatile instrument used in various fields, including electronics, engineering, and research, to measure and analyse electrical signals.
The BK2194 combines performance and Value all in one portable solution. This oscilloscope provides 100 MHz of bandwidth in a 4-channel configuration with a maximum sample rate of 1 GSa/s and a maximum memory depth of 14 Mpts. The 2194 comes equipped with a 7" widescreen display and extensive features including segmented acquisition, FTT and serial decoding for five different communication protocols. This model is the Ideal solution for educational settings and hobbyists.
Features:
100 MHz bandwidth
4 analog channels
Maximum sample rate: 1 GSa/s (Giga samples per second)
Maximum memory depth: 14 Mpts (Mega points)
Waveform capture rates up to 100,000 (normal mode) and 400,000 (sequence mode) waveforms per second
Display - 7" TFT-LCD with 800 x 480 resolution
Triggering - Versatile triggering options, including Pulse width, line-selectable video, and serial triggering
Segmented acquisition stores up to 80,000 frames
Serial decoding -supports decoding of I2C, SPI, UART, CAN, and LIN protocols
FFT (Fast Fourier Transform) - provides frequency domain analysis of signals and 7 additional math operations
Masking tool with adjustable limits for pass/fail testing
LAN and USBTMC compliant device ports for PC connectivity
USB host port for saving and recalling waveform setups, data, and screenshots
What does the BK2194 do?
Captures and stores waveforms - records electrical signals as waveforms, allowing you to examine their shape, amplitude, frequency, and other characteristics.
Provides real-time measurements - displays waveforms in real-time, enabling you to observe and analyse signals as they occur.
Offers Advanced analysis featured - includes functions like FFT (Fast Fourier Transform) for frequency domain analysis, math operations for waveform manipulation, and serial decoding for analysing digital communication protocols.
Typical Applications:
The BK2194 is a versatile and indispensable tool for anyone working with electrical signals. Oscilloscopes can be used for:
Troubleshooting electronic circuits to help identify and diagnose problems in electronic circuits by visualising and analysing signals
Designing and testing electronic components
Research and development - provides insights into the behaviour of electrical signals
Education and training - for teaching electronics and electrical engineering concepts
Liens connexes
- BK Precision BK Series, 100 MHz Bench Oscilloscope 4-Channel
- BK Precision BK Series UKAS
- BK Precision 2190E Series RSCAL
- BK Precision 2560B Series RSCAL
- BK Precision 2560B Series RSCAL
- BK Precision 2560B Series RSCAL
- BK Precision 2560B Series, 100 MHz Bench Oscilloscope 4-Channel
- BK Precision 2190E Series, 100 MHz Bench Oscilloscope 2-Channel