Fluke ScopeMeter III Series, Fluke 190-202/S, 200 MHz Portable Oscilloscope, 2 Channels
- N° de stock RS:
- 230-5652
- Référence fabricant:
- FLUKE-190-202-III-S
- Fabricant:
- Fluke
Sous-total (1 unité)*
6 507,00 €
(TVA exclue)
7 873,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 1 restante(s), prêt à être expédié
- Plus 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 + | 6 507,00 € |
*Prix donné à titre indicatif
Options d'étalonnage
la pièce
6 627,06 €
(TVA exclue)
8 018,74 €
(TVA incluse)
la pièce
6 665,34 €
(TVA exclue)
8 065,06 €
(TVA incluse)
- N° de stock RS:
- 230-5652
- Référence fabricant:
- FLUKE-190-202-III-S
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | Fluke 190-202/S | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 30kpts | |
| Interface Type | USB | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Depth | 192mm | |
| Height | 265mm | |
| Rise Time | 1.7ns | |
| Maximum Time Base | 4s/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 2ns/div | |
| Power Source | Mains, Battery | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III, CAT IV | |
| Display Type | LCD | |
| Vertical Resolution | 8 bit | |
| Battery Type | Rechargeable Lithium-ion | |
| Plug Type | USB | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number Fluke 190-202/S | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 30kpts | ||
Interface Type USB | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Standards/Approvals No | ||
Width 70mm | ||
Depth 192mm | ||
Height 265mm | ||
Rise Time 1.7ns | ||
Maximum Time Base 4s/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 2ns/div | ||
Power Source Mains, Battery | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III, CAT IV | ||
Display Type LCD | ||
Vertical Resolution 8 bit | ||
Battery Type Rechargeable Lithium-ion | ||
Plug Type USB | ||
- Datasheet - FLUKE-190-202-III-S
- UN38.3 Lithium Battery Test Summary
- Application Note - 190 Series II ScopeMeter
- Instruction Sheet - 190 Series
- Manual - Test Tool 190 Series II
- Brochure - 190 Series II ScopeMeter
- IATA State of Charge - FORBIDDEN (Lithium Ion Batteries Packed with Equipment)
- Fiche Technique - FLUKE-190-202-III-S
- Pays d'origine :
- RO
Fluke ScopeMeter III Series Oscilloscope, 200 MHz Bandwidth, 30kpts Memory Depth - FLUKE-190-202-III-S
Features & Benefits
• 30kpts memory depth ensures detailed waveform capture
• USB Interface simplifies data transfer and connectivity
• Compact and lightweight design at 2.1kg for portability
Applications
• Ideal for analysing complex signals in automation systems
• Suitable for verifying performance in mechanical devices
• Utilised in educational settings for hands-on training
• Effective in field tests due to its battery-powered capability
What is the significance of the 200 MHz bandwidth in practical applications?
How does the 30kpts memory depth enhance usability during diagnostics?
What kind of impedance does it have, and why is that important?
How does the high-speed sampling rate affect signal fidelity?
Liens connexes
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope, 2 Channels
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS