Analog Devices ADALM2000 Analogue PC Based Oscilloscope, 25MHz

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
139-1726
Référence fabricant:
ADALM2000
Fabricant:
Analog Devices
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Analog Devices

Bandwidth

25MHz

Digital/Analogue

Analogue

Oscilloscope Type

PC Based

Power Source

USB

Pays d'origine :
CN

Analog devices Oscilloscope Module


The Analog Devices PC based oscilloscope is an active learning module which is a USB-powered software-defined instrument intended to work with Analog Devices' ’Scopy’ graphical application software running on a PC. With 12-bit ADCs and DACs running at 100 MSPS, the M2K brings the power of high-performance lab equipment to the palm of your hand, enabling electrical engineering students and hobbyists to explore signals and systems into the tens of MHz without the cost and bulk associated with traditional lab gear. The ADALM2000 is completely self-contained and entirely USB powered with the default firmware.
Being several instruments in one small unit, PC-based oscilloscopes are lighter and more portable than traditional test equipment. A field engineer can thereby carry a complete electronics lab loaded onto a notebook computer.
PC Based Instruments:
Compact and portable
Can provide a large and detailed colour display on your PC monitor
Simultaneous views of scope, spectrum analyser and meter modes
The analogue intensity and digital colour display modes
Signal storage is limited only by the PC's memory

Features and Benefits


16-channel digital logic analyser
16-channel pattern generator
16-channel virtual digital I/O
Digital Bus Analysers (SPI, I²C, UART, Parallel)
Network analyser providing Bode, Nyquist and Nichols transfer diagrams
Single-channel voltmeter (AC, DC, ±20V)
Spectrum Analyser with power spectrum and spectral measurements
Two input/output digital trigger signals for linking multiple instruments (3.3V CMOS)
Two programmable power supplies (0 to +5V and 0 to -5V)
Two-channel arbitrary function generator
Two-channel USB digital oscilloscope

Applications


Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging