Teledyne LeCroy T3DSO714HD
- N° de stock RS:
- 708-773
- Référence fabricant:
- T3DSO714HD
- Fabricant:
- Teledyne LeCroy
Sous-total (1 unité)*
1 534,13 €
(TVA exclue)
1 856,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 534,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 708-773
- Référence fabricant:
- T3DSO714HD
- Fabricant:
- Teledyne LeCroy
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Teledyne LeCroy | |
| Sélectionner tout | ||
|---|---|---|
Marque Teledyne LeCroy | ||
- Pays d'origine :
- CH
Teledyne LeCroy, 100 MHz, 500 MS/s per Ch, 2 GS/s interleaved, 4 CH, 50 Mpts/Ch Oscilloscope with 7" Color Display
Teledyne LeCroy's T3DSO700HD Digital Oscilloscopes are available in bandwidths of 70 MHz, 100 MHz and 200 MHz, have maximum Record length of 100 Mpts/ch, and display 4 analog channels + optional 16 digital channels mixed signal analysis capability. The T3DSO700HD series employs the latest technology which features a maximum waveform capture rate of up to 120,000 wfm/s in normal mode and 500,000 wfm/s in sequence mode, 256-level intensity grading display function Plus a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as History waveform Recording, Search and Navigate functions, Mask Test< Bode Plot, and Power Analysis allow for extended waveform Records captured, stored, and analysed. An impressive array of Measurement and math capabilities, options for a 25 MHz arbitrary waveform generator, as well as serial decoding as a standard feature on the T3DSO700HD series. The 7" display capacitive touch screen supports multi-touch gestures, with the addition of user-friendly UI design, can greatly improve the operation efficiency. It also supports mouse control, and remote web control over LAN.
Features & Benefits
• 112-bit Analog-Digital Converters with sample rate up to 2 GSa/s
• 14 analog channels
• 1Optional MSO - 16 Digital Channel Logic Probe available with all bandwidth models.
• 17 display with 1024x600 resolution
• 1Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
• 1Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, as standard
• 1Bode Plot & Power Analysis functionality as standard.
• 1Optional 25 MHz waveform generator
• 1Up to 100 Mpts/ch Record length
• 1Built-in web server supports remote control over the LAN port using a web browser. Supports SCPI remote control commands. Supports external mouse and keyboard.
• 1Supports 256-level intensity grading and color temperature display modes.
• 14 analog channels
• 1Optional MSO - 16 Digital Channel Logic Probe available with all bandwidth models.
• 17 display with 1024x600 resolution
• 1Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
• 1Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, as standard
• 1Bode Plot & Power Analysis functionality as standard.
• 1Optional 25 MHz waveform generator
• 1Up to 100 Mpts/ch Record length
• 1Built-in web server supports remote control over the LAN port using a web browser. Supports SCPI remote control commands. Supports external mouse and keyboard.
• 1Supports 256-level intensity grading and color temperature display modes.
Application
• Education
• Telecommunications
• Military
• Mechatronics
• Diagnostics
• Design & Reseach
• Telecommunications
• Military
• Mechatronics
• Diagnostics
• Design & Reseach
Liens connexes
- Teledyne LeCroy T3DSO714HD
- Teledyne LeCroy T3DSO700HD Series 4 Channels
- Teledyne LeCroy T3DSO700HD Series 4 Channels, UKAS
- Teledyne LeCroy T3DSO724HD
- Teledyne LeCroy T3DSO704HD
- Teledyne LeCroy Oscilloscope Probe, Logic Type
- Teledyne LeCroy Oscilloscopes
- Teledyne LeCroy T3-DALS-16 Oscilloscope Probe Accessory