Tektronix MSO46B 4-BW Series, 350MHz Mixed Signal Oscilloscope, 6 Analogue Channels, 48 Digital Channels

Retiré-e du marché
N° de stock RS:
328-120
Référence fabricant:
MSO46B 4-BW 350 MSO46BR3
Fabricant:
Tektronix
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tektronix

Bandwidth

350MHz

Number of Analogue Channels

6

Number of Digital Channels

48

Calibrated

UKAS

Oscilloscope Type

Mixed Signal

Series

MSO46B 4-BW

Pays d'origine :
CN
The Tektronix 4 Series Mixed Signal Oscilloscope sets a new standard for performance, analysis capabilities, and overall user experience in bench oscilloscopes. It is ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness and significantly accelerating measurements and data transfers with full support for remote operation and control. Its high resolution 12 bit sampling ensures precise measurements on a higher contrast 13.3 inch HD display.

6 FlexChannel inputs
Waveform capture rate more than 500000 waveforms/s
31.25 Mpoints standard record length
Real time 6.25 GS/s sample rate
Synchronized and multi channel spectrum analysis