Red Pitaya Acrylic Case for Use with Red Pitaya STEMlab Kits
- N° de stock RS:
- 127-1096
- Référence fabricant:
- 004
- Fabricant:
- Red Pitaya
Sous-total (1 unité)*
16,00 €
(TVA exclue)
19,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 8 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 40 unité(s) expédiée(s) à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 16,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 127-1096
- Référence fabricant:
- 004
- Fabricant:
- Red Pitaya
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
| Marque | Red Pitaya | |
| Accessory Type | Acrylic Case | |
| Product Type | Oscilloscope Case | |
| For Use With | Red Pitaya STEMlab Kits | |
| Material | Acrylic | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Red Pitaya | ||
Accessory Type Acrylic Case | ||
Product Type Oscilloscope Case | ||
For Use With Red Pitaya STEMlab Kits | ||
Material Acrylic | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Acrylic Case for Red Pitaya STEMlab
Dust, grime, mechanical stress and over-heating can easily cause extremely costly damage and even end an Oscilloscope hardware's life. Red Pitaya's acrylic cases are the ideal and most convenient accessories for protection. Designed in a way that allows a fan to be mounted on top of it, giving additional cooling to the system. The left hand side features all the important holes for connectors, whilst the durable acrylic case offers additional protection for busy environments, or to protect your STEMlab when carrying it from one location to another.
Features and Benefits:
• Hard acrylic exterior
• Pre-cut connector openings
• Fan mounting design
Oscilloscope portability and protection
RS offers a wide range of carrying bags and protective hard and soft case items. Protection for Oscilloscopes, hardware and analyzers can be vital in busy environments and we understand the need to prolong life and protect, reducing repair costs.
Red Pitaya PC Based Instruments
Supplied with
8 Screws and 4 rubber pads to secure the Red Pitaya positioning on the desk.
Liens connexes
- Red Pitaya Aluminium Case for Use with Red Pitaya STEMlab Kits length 16 mm 16mm
- Red Pitaya Engineering Kit STEMlab
- Red Pitaya Oscilloscope 041 STEMlab
- Red Pitaya Oscilloscope 028 STEMlab
- Red Pitaya Oscilloscope 029 STEMlab
- Red Pitaya Oscilloscope 042 STEMlab
- Red Pitaya SMA to BCN Adaptors WIFI Dongle SMA T Adaptors,For Use With STEMlab
- Red Pitaya 1600 0715 001 Case, For Use With V1.1