Broadcom, ACNW3190-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP, PDIP-W
- N° de stock RS:
- 693-5895
- Référence fabricant:
- ACNW3190-000E
- Fabricant:
- Broadcom
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
5,87 €
(TVA exclue)
7,10 €
(TVA incluse)
- N° de stock RS:
- 693-5895
- Référence fabricant:
- ACNW3190-000E
- Fabricant:
- Broadcom
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
| Marque | Broadcom | |
| Sélectionner tout | ||
|---|---|---|
Marque Broadcom | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are Ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
Liens connexes
- Broadcom ACNW3190-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNW4506-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNR201-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNW4503-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom 6N136-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom 6N138-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4506-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4200-000E DC Input Optocoupler 8-Pin PDIP