Vishay DC Input Optocoupler, Surface, 4-Pin SOP
- N° de stock RS:
- 230-8347
- Référence fabricant:
- TCLT1004
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 230-8347
- Référence fabricant:
- TCLT1004
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 320% | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 160% | |
| Standards/Approvals | UL, EN | |
| Series | TCLT | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 320% | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 160% | ||
Standards/Approvals UL, EN | ||
Series TCLT | ||
Automotive Standard No | ||
The Vishay optocoupler with phototransistor output consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package. It is approved by UL, cUL, VDE, BSI and FIMKO. It is compliant to RoHS directive and lead free.
It has extra low coupling capacitance
It has DC input with transistor output
Liens connexes
- Vishay TCLT1004 DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
- Vishay SFH690ABT DC Input Optocoupler 4-Pin SOP
- Vishay TCLD1000 DC Input Optocoupler 4-Pin SOP
- Vishay SFH690BT DC Input Optocoupler 4-Pin SOP
- Vishay VOM617AT DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1007 DC Input Optocoupler 4-Pin SOP