Vishay, SFH615A-4 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
180-7028
Référence fabricant:
SFH615A-4
Fabricant:
Vishay
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

320%

Typical Fall Time

15µs

Minimum Current Transfer Ratio

0.56

Series

SFH

Pays d'origine :
CN
The SFH615A feature a variety of transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of > 8 mm are achieved with option 6.

Excellent CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
Fast switching times
APPLICATIONS:
Switchmode power supply
Telecom
Battery powered equipment

Liens connexes