Broadcom HCPL-061N-500E Optocoupler, Surface, 8-Pin SO
- N° de stock RS:
- 174-4192
- Référence fabricant:
- HCPL-061N-500E
- Fabricant:
- Broadcom
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
14,40 €
(TVA exclue)
17,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 11 novembre 2026
- Plus 2 630 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 20 | 2,88 € | 14,40 € |
| 25 - 45 | 2,168 € | 10,84 € |
| 50 - 120 | 1,80 € | 9,00 € |
| 125 - 245 | 1,63 € | 8,15 € |
| 250 + | 1,488 € | 7,44 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-4192
- Référence fabricant:
- HCPL-061N-500E
- Fabricant:
- Broadcom
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
| Marque | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Typical Rise Time | 42ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Typical Fall Time | 12ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Typical Rise Time 42ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Typical Fall Time 12ns | ||
Series HCPL | ||
Automotive Standard No | ||
The Broadcom HCPL-061A family of optically coupled gates provide all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology. On the single channel parts, an enable output allows the detector to be strobed. The output of the detector IC is an open collector schottky-clamped transistor. The internal shield provides a minimum common mode transient immunity of 1 kV/μs for the HCPL-061A family and 15 kV/μs for the HCPL-061N family.
HCMOS/LSTTL/TTL Performance Compatible
High Speed: 10 MBd Typical
AC and DC Performance Specified over Industrial Temperature Range - 40 degrees C to 85 degrees C
Available in 8 Pin DIP, SOIC-8 Packages
Liens connexes
- Broadcom HCPL-061N-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0600-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0611-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0601-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0501-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0302-500E Optocoupler 8-Pin SO
- Broadcom HCPL-315J-500E 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0661-500E 2-Channel Optocoupler 8-Pin SO