Lite-On MOC3021 Optocoupler, Through Hole, 6-Pin PDIP
- N° de stock RS:
- 168-9683
- Référence fabricant:
- MOC3021
- Fabricant:
- Lite-On
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 168-9683
- Référence fabricant:
- MOC3021
- Fabricant:
- Lite-On
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
| Marque | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE, TUV, CSA, CQC, UL | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Lite-On | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE, TUV, CSA, CQC, UL | ||
Series MOC30 | ||
Automotive Standard No | ||
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
Approvals
VDE 097722