Broadcom 500 Pulse Code Wheel with a 4 mm, Through Hole
- N° de stock RS:
- 178-3142
- Référence fabricant:
- HEDS-5140#A11
- Fabricant:
- Broadcom
Sous-total (1 plateau de 50 unités)*
837,60 €
(TVA exclue)
1 013,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Dernier stock RS
- 200 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le plateau* |
|---|---|---|
| 50 + | 16,752 € | 837,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 178-3142
- Référence fabricant:
- HEDS-5140#A11
- Fabricant:
- Broadcom
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
| Marque | Broadcom | |
| Pulses Per Revolution | 500 | |
| Encoder Reading | Incremental | |
| Shaft Diameter | 4 mm | |
| Mounting Type | Through Hole | |
| Maximum Operating Speed | 30000rpm | |
| Sélectionner tout | ||
|---|---|---|
Marque Broadcom | ||
Pulses Per Revolution 500 | ||
Encoder Reading Incremental | ||
Shaft Diameter 4 mm | ||
Mounting Type Through Hole | ||
Maximum Operating Speed 30000rpm | ||
Code Wheels
The Avago Technologies code wheels are patterned discs which translate a mechanical position into a representative electrical signal. This range of metal code wheels is available with two and three channel outputs and is suitable for use with Avago Technologies optical encoder modules. Compatible encoder modules include HEDS-9000, HEDS-9100, HEDS-9040, and HEDS-9140 series. When used in conjunction with a motion control optical encoder, the Avago Technologies code wheels translate a representative electrical signal from a mechanical position. The code wheels are used for rotary motion and contain data tracks which act as a gate, enabling and preventing light penetration at intervals. Moving shadows (pulse) are generated from these actions and fall onto the photodiodes located on the detector. The metal code wheels, from Avago Technologies, are cost effective and very versatile, with high temperature rating up to 100°C and cycles per revolution (CPR) on a 28mm diameter.
Temperature rating up to 100°C
Resolutions to 1024 CPR (28mm diameter)
Lead Free
Resolutions to 1024 CPR (28mm diameter)
Lead Free
Avago Technologies Rotary Encoders
Liens connexes
- Broadcom 500 Pulse Code Wheel with a 4 mm, Through Hole
- Broadcom 1000 Pulse Code Wheel with a 0.5 in, Through Hole
- Broadcom 5V dc Optical Encoder Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 4 mm Hollow Shaft
- Broadcom 5V dc 500 PPR Pulse Optical Encoder with a 6 mm Hollow Shaft Pin
- Broadcom 5V dc 500 Pulse Optical Encoder with a 4 mm Hollow Shaft, Center Ribbon Cable with Connector
- Broadcom 5V dc Optical Encoder
- Broadcom 3.3V dc 225 LPI Pulse Optical Encoder