LMV821M7/NOPB Texas Instruments, Operational Amplifier, 5.6 MHz, 5-Pin 5.5V SC-70
- N° de stock RS:
- 761-6403
- Référence fabricant:
- LMV821M7/NOPB
- Fabricant:
- Texas Instruments
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 761-6403
- Référence fabricant:
- LMV821M7/NOPB
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 5.6MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 4 mV | |
| Input Bias Current | 140 nA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 2V/μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 900μm | |
| Series | LMV821-N | |
| Width | 1.25mm | |
| Output Current | 16mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 50 nA | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 5.6MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 4 mV | ||
Input Bias Current 140 nA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 2V/μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 900μm | ||
Series LMV821-N | ||
Width 1.25mm | ||
Output Current 16mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 50 nA | ||
Liens connexes
- Texas Instruments 5.6 MHz, 5-Pin 5.5V SC-70
- LMV851MG/NOPB Texas Instruments 8 MHz, 5-Pin 5.5V SC-70
- LMV341MG/NOPB Texas Instruments 1 MHz, 6-Pin 5.5V SC-70
- LMH6601MG/NOPB Texas Instruments 155 MHz, 6-Pin 5.5V SC-70
- LPV521MGE/NOPB Texas Instruments 6.2 kHz, 5-Pin 5.5V SC-70
- LMV321M7/NOPB Texas Instruments 1 MHz, 5-Pin 5.5V SC-70
- LPV521MG/NOPB Texas Instruments 6 kHz, 5-Pin 5.5V SC-70
- LMV651MG/NOPB Texas Instruments 12 MHz, 5-Pin 5.5V SC-70