- N° de stock RS:
- 709-5096
- Référence fabricant:
- AD8630ARZ
- Fabricant:
- Analog Devices
3 En stock, livraison sous 1 jour(s) (stock Europe)
22 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
8,32 €
(TVA exclue)
10,07 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 8,32 € |
10 - 24 | 7,52 € |
25 - 49 | 7,16 € |
50 - 99 | 6,93 € |
100 + | 5,94 € |
- N° de stock RS:
- 709-5096
- Référence fabricant:
- AD8630ARZ
- Fabricant:
- Analog Devices
Documentation technique
Législations et de normes
Détails du produit
Zero-Drift Amplifiers, Analog Devices
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
Operational Amplifiers, Analog Devices
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | Chopper Stabilized |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V |
Typical Gain Bandwidth Product | 2.5MHz |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 145 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1.5mm |
Width | 4mm |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 22nV/√Hz |
- N° de stock RS:
- 709-5096
- Référence fabricant:
- AD8630ARZ
- Fabricant:
- Analog Devices