TLR2376YFVM-CTR ROHM, Op Amps, RRIO, 4MHz, 5.5 V, 5-Pin MSOP8
- N° de stock RS:
- 266-3908
- Référence fabricant:
- TLR2376YFVM-CTR
- Fabricant:
- ROHM
2990 En stock pour livraison sous 4 jour(s)
Prix L'unité (sur une bobine de 3000)
1,495 €
(TVA exclue)
1,809 €
(TVA incluse)
Unité | Prix par unité | la bobine* |
---|---|---|
3000 + | 1,495 € | 4 485,00 € |
*prix conseillé
- N° de stock RS:
- 266-3908
- Référence fabricant:
- TLR2376YFVM-CTR
- Fabricant:
- ROHM
Documentation technique
Législations et de normes
Détails du produit
The ROHM Op-amp is a high precision & input/output rail-to-rail monolithic ICs integrated single, dual or quad independent CMOS Op-amps on a single chip. It features low input offset voltage, low noise and low input bias current. It is suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system, sensor amplifier, and so on.
Photodiode amplifier
Automotive electronics
Battery-powered equipment
Automotive electronics
Battery-powered equipment
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | CMOS, Low Noise, Rail to Rail I/O |
Mounting Type | Surface Mount |
Package Type | MSOP8 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 5 |
Typical Single Supply Voltage | 5.5 V |
Typical Gain Bandwidth Product | 4MHz |
Rail to Rail | Rail to Rail Input/Output |