LM318N/NOPB Texas Instruments, Operational Amplifier, 8-Pin 20V MDIP
- N° de stock RS:
- 461-042
- Référence fabricant:
- LM318N/NOPB
- Fabricant:
- Texas Instruments
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
14,40 €
(TVA exclue)
17,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 230 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 560 unité(s) expédiée(s) à partir du 22 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 90 | 1,44 € | 14,40 € |
| 100 - 240 | 1,328 € | 13,28 € |
| 250 - 990 | 1,295 € | 12,95 € |
| 1000 + | 1,262 € | 12,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 461-042
- Référence fabricant:
- LM318N/NOPB
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | MDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Slew Rate | 70V/μs | |
| Input Bias Current | 500 nA | |
| Vos - Input Offset Voltage | 10 mV | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.3mm | |
| Length | 9.27mm | |
| Width | 6.35mm | |
| Series | LM318-N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Input Offset Current | 200 nA | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type MDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage -20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Slew Rate 70V/μs | ||
Input Bias Current 500 nA | ||
Vos - Input Offset Voltage 10 mV | ||
Maximum Operating Temperature 70°C | ||
Height 3.3mm | ||
Length 9.27mm | ||
Width 6.35mm | ||
Series LM318-N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Input Offset Current 200 nA | ||
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Liens connexes
- LM318N/NOPB Texas Instruments 8-Pin 20V MDIP
- LMC6042IN/NOPB Texas Instruments 8-Pin MDIP
- LM741CN/NOPB Texas Instruments 1 MHz, 8-Pin 18V MDIP
- LF353N/NOPB Texas Instruments 4 MHz, 8-Pin 18V MDIP
- LMC6081IN/NOPB Texas Instruments 1.3 MHz, 8-Pin 15.5V MDIP
- LMC6482IN/NOPB Texas Instruments 1.5 MHz, 8-Pin 15.5V MDIP
- LMC660CN/NOPB Texas Instruments 1.4 MHz, 14-Pin 15.5V MDIP
- LM6144BIN/NOPB Texas Instruments 17 MHz, 14-Pin 24V MDIP