CRC 500 ml ECO Pen Oil Oil and Aerosol Penetrating Oil for Bolts, Hinge, Lock, Seized, Screwed Parts, Equipment
- N° de stock RS:
- 131-6307
- Référence fabricant:
- 31909
- Fabricant:
- CRC
Bénéficiez d'une remise sur les achats en gros
Ajoutez 15 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
19,08 €
(TVA exclue)
23,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 15 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 13 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 14 | 19,08 € | - |
| 15 - 39 | 18,30 € | 4% |
| 40 + | 17,94 € | 5% |
*Prix donné à titre indicatif
- N° de stock RS:
- 131-6307
- Référence fabricant:
- 31909
- Fabricant:
- CRC
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
| Marque | CRC | |
| Package Size | 500 ml | |
| Product Type | Oil | |
| Trade Name | ECO Pen Oil | |
| Package Type | Aerosol | |
| Application | Bolts, Hinge, Lock, Seized, Screwed Parts, Equipment Disassembly, Corroded Fasteners, Rusted Nuts | |
| Standards/Approvals | No | |
| Sub Type | Penetrating Oil | |
| Sélectionner tout | ||
|---|---|---|
Marque CRC | ||
Package Size 500 ml | ||
Product Type Oil | ||
Trade Name ECO Pen Oil | ||
Package Type Aerosol | ||
Application Bolts, Hinge, Lock, Seized, Screwed Parts, Equipment Disassembly, Corroded Fasteners, Rusted Nuts | ||
Standards/Approvals No | ||
Sub Type Penetrating Oil | ||
Statut RoHS : Exempté
- Pays d'origine :
- BE
CRC Oil, 500ml Package size, Aerosol Package Type - 31909
This Pen Oil is a quick-acting penetrating oil packaged in a 500ml aerosol can. Designed to target corroded fasteners and seised metal components, this oil features a low surface tension formulation, allowing it to easily infiltrate tight spaces.
Features & Benefits
• Quickly penetrates hard-to-reach areas for effective use
• Dissolves rust, scale and other contaminants for smoother operation
• Frees metal parts trapped by dirt or corrosion, simplifying disassembly
• Leaves a protective MoS2 lubricating film for lasting performance
• 360° spray valve and extension tube enhance accessibility during usage
Applications
• Ideal for loosening seised nuts and bolts
• Effective for maintaining locks and hinges
• Useful for disassembling equipment and fasteners
• Suitable for addressing corroded valves and air tools
• Provides excellent lubrication for chains and conveyors in agricultural equipment
How should it be applied for best results?
Apply liberally to the affected areas, using the extension tube for tighter spots. Allow a few minutes for the oil to penetrate, and lightly tap the joint to help it along. Reapply if any joints remain stubborn.
What safety measures are recommended during use?
It is advisable to work in a well-ventilated area to avoid inhaling fumes. Always ensure that any nearby ignition sources are eliminated due to the flammable nature of the product.
How does the product contribute to cost savings?
The oil reduces wear on mechanical components, which can lower maintenance costs and prolong the life of tools and equipment. This also minimises the scrap rate of seised parts, making it a cost-effective choice for users.
CRC Eco Penetrating Oil
The CRC eco pen oil is a fast acting penetrating oil designed to make the job of disassembling your fasteners easier.;The Aerosol oil has an attached extension stray helping you reach parts in awkward spaces. The 360° spray valve means that you can use the spray at any angle including upside down.
Features and Benefits
• No silicones present;• 360° spray valve;• Works quickly;• Disperses rust and scale;• Penetrates through oxides and soil
Typical Applications
Use the eco pen oil on your locks, hinges, rusted nuts and bolts, chains or your agricultural equipment including many other applications.
CRC Eco Greases and Lubricants
Liens connexes
- RS PRO 400 ml Penetrating Spray Degreasing Lubricant and Aerosol Penetrating Oil for Food and Industrial Applications,
- CRC PEN OIL (FPS) Food Safe Anti-Seize Non-Silicone 650 ml / 500 ml Aerosol
- CRC MULTI OIL (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC SLIDEWAY OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol
- CRC HIGH Speed CHAIN OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol
- Rocol Penetrating Spray Lubricant Kerosene 300 ml Aerosol
- RS PRO Penetrating Multi Purpose Lubricant 400 ml Aerosol
- CRC Paint Pens