RS PRO Black Faux Leather Executive Chair

Sous-total (1 unité)*

254,71 €

(TVA exclue)

308,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 20 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 24 unité(s) expédiée(s) à partir du 19 mai 2026
  • Plus 16 unité(s) expédiée(s) à partir du 02 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +254,71 €

*Prix donné à titre indicatif

N° de stock RS:
180-9723
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Chair

Chair Type

Executive Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

Yes

Colour

Black

Seat Material

Faux Leather

Adjustable Height

Yes

Maximum Seat Height

55cm

Minimum Seat Height

45cm

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Portland Executive Chair


Introducing RS PRO office chairs, an ergonomic range of high quality and durable chairs with adjustable features, suitable for use within an office environment. The RS PRO Portland Executive model is a luxury operator chair that features a supple faux leather seat and height adjustable backrest, providing excellent comfort. The faux leather height adjustable seat and backrest are easy to clean and maintain, reducing the risk of deterioration from spillages and dirt. The seat can be adjusted to the required height via a gas lift mechanism, allowing the chair to be used with a variety of office furniture at different heights.

If you require a more relaxed seating arrangement, the RS PRO Portland Executive chair also features a reclining function and tension control for a further level of comfort, allowing the user to adjust the seat and backrest accordingly. In addition, the RS PRO Portland Executive chair also includes height adjustable armrests for improved stability whilst enhancing comfort.

Features and Benefits


• Ergonomic design for ultimate comfort and posture

• Supple faux leather material for enhanced comfort and style

• Durable five star steel base with wheels

• Gas lift seat for adjustable height

• Reclining function and tension control for improved comfort and flexibility

• Easy self assembly

• Height adjustable armrests for improved stability

• Back angle adjustment allowing posture and comfort to be improved

What type of office chair should I use?


RS PRO offers a wide range of ergonomically designed office chairs and furniture designed to maintain correct posture and comfort throughout the working day. The type of chair required will depend on the working environment it is going to be used in. For example, a standard swivel desk chair is ideal for use at a desk, whereas a luxurious executive chair featuring leather or faux leather is best suited to a boardroom.

Other types of chairs include:

• Drafting Chairs - ideal for when a higher seat is required

• Kneeling Chairs - for sitting in a position with the thighs dropped so some of the body’s weight is supported by the shins. They are designed to relieve lower back strain.

• Lab Chairs - best suited for labs and hospitals as they have wipe-clean vinyl or polyurethane covers.

• Stacking Chairs - traditional 4-legged chairs designed to be stacked on top of one another for easy storage. These are popular in meeting rooms.

• Stools - chairs without a backrest and are height adjustable.

• Typist Chairs - similar to desk chairs. However, they usually have a higher backrest and no armrests to aid typing.

What material is this chair made from?


Office chairs are made with a number of different materials such as fabric, leather or plastic, each designed with comfort and durability in mind for the environment required. Many office chairs also feature mesh inserts for lumbar support and breathability. The RS PRO Portland Executive chair is made with a supple faux leather material that is flexible yet durable and provides excellent comfort for any situation.

Can the height be adjusted?


As the RS PRO Portland Executive chair features a gas lift mechanism, the height can be adjusted accordingly by simply pulling on the lever just below the seat. If the lever is pulled whilst pressure is applied to the seat it will lower, in order to raise the height, pull the lever whilst less pressure or no pressure is applied to the seat.

Liens connexes