- N° de stock RS:
- 617-5194
- Référence fabricant:
- BNS 303-12ZG 2,0M
- Fabricant:
- Schmersal
4 En stock, livraison sous 1 jour(s) (stock Europe)
12 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
87,78 €
(TVA exclue)
106,21 €
(TVA incluse)
Unité | Prix par unité |
1 + | 87,78 € |
- N° de stock RS:
- 617-5194
- Référence fabricant:
- BNS 303-12ZG 2,0M
- Fabricant:
- Schmersal
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
BNS 303, Coded, Barrel
Control category up to 3 to EN954-1
Output function indicated at rear of switch by LED
IP67 protection
Suitable for food industry if using BPS303 magnet
Dimensions: L 44mm x W 45mm
Output function indicated at rear of switch by LED
IP67 protection
Suitable for food industry if using BPS303 magnet
Dimensions: L 44mm x W 45mm
Note
Actuating magnet not included
Caution
EN60947-5-3 standard is only met if entire system consisting of safety sensor (BNS303), magnet (BPS) and a safety monitoring module (AES) is used.
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088
Approvals
BG, UL, CSA
Schmersal Magnetic Non-Contact Safety Switch, 24V DC, 2m Cable Length - BNS303 Series - BNS 303-12ZG 2,0M
For improved safety in your industrial environments, choose this non-contact safety switch from Schmersal. This component consists of a sensor and uses a magnetic actuator for object detection, reducing the risk of mechanical wear. Its glass fibre-reinforced thermoplastic housing provides excellent impact and heat resistance, so it's robust enough to be used in harsh conditions. It's compatible with Schmersal's food-safe BPS 303 magnet (617-5330) for use in food processing areas.
Features & Benefits
• Compact dimensions of 44 (length) x 30mm (diameter) for use in areas where space is limited
• IP67 (ingress protection) rating means it's protected against dust and immersion in 1m of water for up to 30 minutes
• UL (Underwriters' Laboratories) approved for flame resistance in the event of a fire
• Meets IEC/EN60947-5-3 (International Electrotechnical Commission/European Norm) standards for low-voltage switchgear and control gear
• IP67 (ingress protection) rating means it's protected against dust and immersion in 1m of water for up to 30 minutes
• UL (Underwriters' Laboratories) approved for flame resistance in the event of a fire
• Meets IEC/EN60947-5-3 (International Electrotechnical Commission/European Norm) standards for low-voltage switchgear and control gear
Applications
• Food processing and packaging industries
• Chemical processing facilities
• Conveyors
• Chemical processing facilities
• Conveyors
Can I use this switch in cold or high-heat environments?
This safety switch can operate within a wide temperature range of -25°C to +70°C, making it suitable for use in demanding conditions.
Note
Actuating magnet not included, see accessories
Approvals
BG, UL, CSA
Caution
EN60947-5-3 standard is only met if entire system consisting of safety sensor (BNS303), magnet (BPS) and a safety monitoring module (AES) is used.
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2 |
Housing Material | Plastic |
Connection Type | Cable |
Installation Type | Flush |
Actuator Type | Coded |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | No |
Series | BNS303 |
Switching Distance | 5 mm (On), 15 mm (Off) |
IP Rating | IP67 |
Length | 44mm |
Width | (Dia) 30mm |