Carlo Gavazzi MC88C Series Magnetic Safety Switch, 12 → 24V ac/dc, Plastic Housing, NO/NC, Cable
- N° de stock RS:
- 276-3271
- Référence fabricant:
- MC88CH1O1CLT1
- Fabricant:
- Carlo Gavazzi
avail_future_stock_flow_through
Prix la pièce
75,62 €
(TVA exclue)
91,50 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 75,62 € |
- N° de stock RS:
- 276-3271
- Référence fabricant:
- MC88CH1O1CLT1
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Safety magnetic sensor is a MC88C series sensor. This safety magnetic sensor has rectangular plastic housing and it is used to monitor the position of hinged, sliding or removable guards of industrial applications. Carlo Gavazzi safety sensors stop or disconnect the dangerous motions, if the mobile protections are opened or displaced. They are suitable for safety gates applications up to safety category 4, PLe according to EN ISO 13849 1 with suitable logic safety module. This MC88C series sensors are the right answer in harsh industrial environments with damp and dusty condition.
High performance
Compact dimensions
CE and cULus Approvals
IP67 degree of protection
Reverse polarity protection
Compact dimensions
CE and cULus Approvals
IP67 degree of protection
Reverse polarity protection
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 12 → 24V ac/dc |
Safety Contacts | NO/NC |
Housing Material | Plastic |
Connection Type | Cable |
Switch Type | Magnetic Reed Contact |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Series | MC88C |
IP Rating | IP67 |
Length | 37mm |
Width | 15mm |