Bernstein AG MA-42 Series Magnetic Non-Contact Safety Switch, 30V dc, Nylon 6 Housing, 2NC, 3m Cable
- N° de stock RS:
- 210-1932
- Référence fabricant:
- 6490642046
- Fabricant:
- Bernstein AG
En cours d'approvisionnement -expédition le 31/07/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
48,66 €
(TVA exclue)
58,88 €
(TVA incluse)
Unité | Prix par unité |
1 + | 48,66 € |
- N° de stock RS:
- 210-1932
- Référence fabricant:
- 6490642046
- Fabricant:
- Bernstein AG
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Bernstein AG magnetic switch is a safety switch which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.
Operating distance 4 mm
Maximum switching voltage 170 V DC / 120 V AC
Maximum switching current 400 mA DC / 280 mA AC
Maximum switching voltage 170 V DC / 120 V AC
Maximum switching current 400 mA DC / 280 mA AC
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 30V dc |
Safety Contacts | 2NC |
Housing Material | Nylon 6 |
Connection Type | 3m Cable |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Safety Category | 3 |
Actuator Included | No |
Series | MA-42 |
Switching Distance | 5 mm |
IP Rating | IP67 |
Number of Approach Directions | 1 |
Length | 88mm |
Depth | 13mm |
Width | 25mm |