Trendnet TC-NT2 Cable Tester USB
- N° de stock RS:
- 287-2520
- Numéro d'article Distrelec:
- 303-56-770
- Référence fabricant:
- TC-NT2
- Fabricant:
- Trendnet
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 287-2520
- Numéro d'article Distrelec:
- 303-56-770
- Référence fabricant:
- TC-NT2
- Fabricant:
- Trendnet
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Trendnet | |
| Equipment Type | Cable Tester | |
| Connector Type | USB | |
| Model Number p | TC-NT2 | |
| Power Source | Battery | |
| Weight | 113g | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | 0°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Trendnet | ||
Equipment Type Cable Tester | ||
Connector Type USB | ||
Model Number p TC-NT2 | ||
Power Source Battery | ||
Weight 113g | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature 0°C | ||
- Pays d'origine :
- TW
The Network Cable Tester is a reliable tool for testing various cables, including RJ-11, RJ-45, BNC, and USB cables. It is designed to ensure the proper wiring and functionality of these cables, making it an essential tool for network professionals and DIY enthusiasts. With its easy-to-use interface and intuitive controls, the TC-NT2 provides accurate and reliable test results.
Easily test RJ-11, RJ-45, BNC, and USB cables
Accurate and reliable test results
Simple and intuitive controls for easy operation
Compact and lightweight design for portability
Ideal for both professional and DIY use
Accurate and reliable test results
Simple and intuitive controls for easy operation
Compact and lightweight design for portability
Ideal for both professional and DIY use