Planet ISW-800T-M12 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- N° de stock RS:
- 284-4579
- Numéro d'article Distrelec:
- 300-38-412
- Référence fabricant:
- ISW-800T-M12
- Fabricant:
- Planet
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
626,86 €
(TVA exclue)
758,50 €
(TVA incluse)
- N° de stock RS:
- 284-4579
- Numéro d'article Distrelec:
- 300-38-412
- Référence fabricant:
- ISW-800T-M12
- Fabricant:
- Planet
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
| Marque | Planet | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Gbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | ISW-800T-M12 | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | RoHS | |
| Height | 53mm | |
| Width | 163mm | |
| Depth | 103mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Planet | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Gbps | ||
Desktop/Rack Mount Rack | ||
Model Number ISW-800T-M12 | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals RoHS | ||
Height 53mm | ||
Width 163mm | ||
Depth 103mm | ||
- Pays d'origine :
- TW
The 8-Port 10/100Mbps M12 Ethernet Switch is designed by PLANET to provide stable Ethernet performance under difficult Industrial environments. With features like IP67 Metal Case, Robust M12 Ethernet Connector, and Wide Temperature Support, this switch ensures reliable operation even in extreme conditions.
IP67 protected Industrial case for immunity against electromagnetic interference
Robust M12 Ethernet Connector for stable Ethernet operation under high vibration environments
2K MAC Address table for wire-speed packet transfer performance without risk of packet loss
Power supply source with wide range of voltages (12 to 48V DC) for high availability applications
Compact design for efficient use of cabinet space with DIN rail or wall mounting installation
Liens connexes
- Planet ISW-808PT-M12 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet ISW-514PTF Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet ISW-621TF Unmanaged 6 Port Industrial Ethernet Switch
- Planet ISW-621T Unmanaged 6 Port Industrial Ethernet Switch
- Planet ISW-621 Unmanaged 6 Port Industrial Ethernet Switch
- Planet ISW-801T Unmanaged 8 Port Ethernet Switch
- Planet ISW-621TS15 Unmanaged 6 Port Ethernet Switch
- Planet ISW-1600T Unmanaged 16 Port Ethernet Switch