Planet IFB-244-MLC Fiber Optic 4 Port Industrial Ethernet Switch
- N° de stock RS:
- 284-4520
- Numéro d'article Distrelec:
- 302-62-062
- Référence fabricant:
- IFB-244-MLC
- Fabricant:
- Planet
Sous-total (1 unité)*
476,00 €
(TVA exclue)
575,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 476,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 284-4520
- Numéro d'article Distrelec:
- 302-62-062
- Référence fabricant:
- IFB-244-MLC
- Fabricant:
- Planet
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
| Marque | Planet | |
| Number of Ports | 4 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Fiber Optic | |
| Network Speed | 100Gbps | |
| Model Number | IFB-244-MLC | |
| Desktop/Rack Mount | Rack | |
| Height | 135mm | |
| Standards/Approvals | CE, FCC Part 15 Class A | |
| Width | 32mm | |
| Depth | 87mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Planet | ||
Number of Ports 4 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Fiber Optic | ||
Network Speed 100Gbps | ||
Model Number IFB-244-MLC | ||
Desktop/Rack Mount Rack | ||
Height 135mm | ||
Standards/Approvals CE, FCC Part 15 Class A | ||
Width 32mm | ||
Depth 87mm | ||
- Pays d'origine :
- TW
The industrial-grade optical fiber bypass switch is a reliable and high-performance solution for protecting critical fiber optic networks during power system failure. With its ultra-fast auto-recovering capability, it prevents any disruption in network communication and ensures uninterrupted operation. Its compact and robust design, along with features like low return loss and increased reliability, ensures a stable and efficient network connection. With easy installation options and flexible power input, this optical fiber bypass switch is an ideal choice for industries where fiber link failures are not tolerated.
Available in single mode or multimode
Available in LC/SC connectors
Ultra-fast auto-recovering capability with bypass switch time <8ms
Low return loss and no extra delay
Increased reliability on critical network links
IP30-rated metal housing for durability
DIN-rail and wall-mount options for easy installation
Supports 6000VDC Ethernet ESD protection
Free fall, shock-proof, and vibration-proof for industries
Liens connexes
- Planet IFB-244-SLC Optical Fibre Bypass Switch 4 Port Ethernet Switch
- Planet ISW-801T Unmanaged 8 Port Ethernet Switch
- Planet FSD-803 Unmanaged 8 Port Ethernet Switch
- Planet ISW-621TS15 Unmanaged 6 Port Ethernet Switch
- Planet ISW-1600T Unmanaged 16 Port Ethernet Switch
- Planet IGS-10020MT Managed 10 Port Ethernet Switch
- Planet ISW-501T Unmanaged 5 Port Ethernet Switch
- Planet IFGS-1822TF Unmanaged 18 Port Ethernet Switch