Edimax IGS-1210P Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- N° de stock RS:
- 272-3489
- Référence fabricant:
- IGS-1210P
- Fabricant:
- Edimax
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 272-3489
- Référence fabricant:
- IGS-1210P
- Fabricant:
- Edimax
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
| Marque | Edimax | |
| Product Type | Gigabit Switch | |
| Number of Ports | 10 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Gbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | IGS-1210P | |
| Width | 160.6mm | |
| Depth | 45mm | |
| Height | 210mm | |
| Standards/Approvals | FCC, CE, BSMI | |
| Sélectionner tout | ||
|---|---|---|
Marque Edimax | ||
Product Type Gigabit Switch | ||
Number of Ports 10 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Gbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Model Number IGS-1210P | ||
Width 160.6mm | ||
Depth 45mm | ||
Height 210mm | ||
Standards/Approvals FCC, CE, BSMI | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Edimax Industrial 10-Port Gigabit PoE+ Din-Rail Switch with 2 SFP Ports provide total PoE power budget and high-speed connections and for enduring, reliable, flexible industrial network deployment. It protects the system with uninterrupted data transmission and damage to ensure the network connection reliability.
Power redundancy for reliable network
Durable performance
Liens connexes
- Edimax IGS-1105P Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Edimax IGS-5416P Managed 16 Port Gigabit Switch Power Over Ethernet
- Edimax IGS-5408P Managed 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008PL V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008P V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax IGS-1005 Unmanaged 5 Port Ethernet Switch
- Edimax ES-1008P V2 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Edimax GS-5210PL Smart 12 Port Gigabit Switch Power Over Ethernet