MOXA Managed Ethernet Switch 8 Port Ethernet Switch

Sous-total (1 unité)*

997,13 €

(TVA exclue)

1 206,53 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 07 novembre 2026
  • Plus 1 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 2 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +997,13 €

*Prix donné à titre indicatif

N° de stock RS:
255-1905
Numéro d'article Distrelec:
125-73-565
Référence fabricant:
EDS-408A-MM-ST
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Managed Ethernet Switch

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

6

Depth

105mm

Width

53.6mm

Standards/Approvals

UL 60950-1, ATEX, CISPR 32, Class I Division 2, DNV, EN 50121-4, EN 55032/24, NEMA TS2, UL 508, IECEX, NK, EN 60950-1, FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8

Height

135mm

Pays d'origine :
TW

MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-408A-MM-ST


This Ethernet switch is a managed industrial device designed to provide deterministic network connectivity in demanding environments. It combines eight ports with a mix of copper and multimode fibre interfaces and is intended for rack installation in industrial, transport and hazardous-area systems where electromagnetic and mechanical resilience are required.

Features and Benefits:


• Six RJ45 ports plus two ST multimode fibre ports for mixed-media links
• Managed switching to enable network traffic control and segmentation
• Compliance with EN50121-4 to suit rail-application signalling networks
• Certified to IECEx to support use in explosion?prone atmospheres
• Meets Class I Division 2 standards for hazardous?area equipment integration
• Conforms to UL60950-1 and NEMA TS2 for electrical safety and transit environments

Applications


• Suitable for signalling and communications in rail infrastructure
• Ideal for industrial control networks requiring fibre uplinks
• Used for connecting automation devices in hazardous locations
• Can be used for traffic and transport system network backbones

How is the unit typically mounted in control rooms?


It is designed for rack mounting, allowing installation in standard equipment racks within control cabinets.

What environmental standards indicate immunity to electromagnetic interference?


The product meets a range of EMC and immunity standards including those covering radiated and conducted disturbances and transient immunity tests.

How does the mixed-port arrangement aid network design?


Combining six copper ports with two ST multimode fibre ports enables local device connections via RJ45 while providing fibre segments for long?distance or electrically noisy links.

Which approvals support use in marine or offshore installations?


The switch holds classifications that include maritime and offshore related approvals, permitting deployment in such regulated environments where specific qualification is required.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.