MOXA Unmanaged 8 Port Ethernet Switch

Sous-total (1 unité)*

483,95 €

(TVA exclue)

585,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +483,95 €

*Prix donné à titre indicatif

N° de stock RS:
255-1819
Numéro d'article Distrelec:
125-74-161
Référence fabricant:
EDS-208A-MM-ST
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

6

Standards/Approvals

UL, IEEE 802.3u/x, IEEE 802.3, FCC, CE

Depth

70mm

Height

114mm

Width

50mm

Compatible USB Cable Version

No

Pays d'origine :
TW

MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-208A-MM-ST


This Ethernet switch provides unmanaged layer-2 connectivity for industrial networks, designed for rack installation in control cabinets and network racks. It combines six copper ports with two multimode fibre ST interfaces to bridge metal and optical segments, supporting standard Ethernet protocols for deterministic communication in automation and electronic systems.

Features and Benefits:


• Eight-port configuration for expanded device connectivity
• Six RJ-45 ports enable straightforward copper device links
• Two ST multimode fibre ports extend network distance
• Unmanaged operation allows plug-and-play deployment
• Compliance with IEEE 802.3 family ensures protocol compatibility
• UL CE FCC approvals support certified installation environments

Applications


• Suitable for connecting PLCs and HMIs in factory automation racks
• Ideal for linking substation equipment with fibre backbone segments
• Used for integrating sensors and controllers in process plants
• Can be used for network extension between control-room racks

How is the unit mounted in industrial setups?


It is intended for rack mounting, fitting within standard equipment racks and cabinets for organised wiring and secure installation.

Which standards govern its Ethernet compatibility?


It adheres to IEEE 802.3, IEEE 802.3u and IEEE 802.3x, covering basic Ethernet, fast Ethernet and flow control behaviours.

What approvals does it hold for deployment in regulated sites?


The device carries UL, CE and FCC approvals, indicating conformity with applicable safety and electromagnetic requirements.

What physical footprint should be planned for in a rack?


Allowance should be made for a compact unit with a width of 50mm and a height of 114mm to ensure proper spacing and airflow.

Is any user configuration required before operation?


No configuration is necessary, the unmanaged design permits immediate plug-and-play network operation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.