Trendnet TI-G160I-M, Managed 16 Port Gigabit Switch With PoE
- N° de stock RS:
- 300-213
- Référence fabricant:
- TI-G160I-M
- Fabricant:
- Trendnet
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
409,67 €
(TVA exclue)
495,70 €
(TVA incluse)
- N° de stock RS:
- 300-213
- Référence fabricant:
- TI-G160I-M
- Fabricant:
- Trendnet
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
| Marque | Trendnet | |
| Number of Ports | 16 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Model | TI-G160I-M | |
| Sélectionner tout | ||
|---|---|---|
Marque Trendnet | ||
Number of Ports 16 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Managed | ||
Model TI-G160I-M | ||
The Trendnet 16 Port Industrial Gigabit L2 Managed DIN-Rail Switch delivers advanced management features with a 32Gbps switching capacity. Users are able to connect sixteen devices to the switch for high speed gigabit network connections. The switch is equipped with an IP30 rated metal enclosure, designed to withstand a high degree of vibration and shock.
IEEE 802.1p QoS with queue scheduling support
Bandwidth control per port
Redundant power inputs with overload current protection
Alarm output triggered by power failure
NDAA and TAA compliant
Bandwidth control per port
Redundant power inputs with overload current protection
Alarm output triggered by power failure
NDAA and TAA compliant
Liens connexes
- Trendnet TI-G160I Managed 16 Port Network Switch
- Trendnet TI-PG102I Managed 10 Port Gigabit Switch
- Trendnet TI-BG62I Managed 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG541I Managed 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G642I Managed 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G262 Unmanaged 26 Port Gigabit Switch
- D-Link 10-Port Gigabit Managed PoE Switch Managed
- Trendnet TI-RG262i Managed 26 Port Network Switch