D-Link 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks, Smart 52 Port Gigabit Switch
- N° de stock RS:
- 135-334
- Référence fabricant:
- DGS-1510-52X
- Fabricant:
- D-Link
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 135-334
- Référence fabricant:
- DGS-1510-52X
- Fabricant:
- D-Link
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
| Marque | D-Link | |
| Number of Ports | 52 | |
| PoE - Power Over Ethernet | No | |
| Switch Type | Smart | |
| RJ45 Ports | 48 | |
| SFP Ports | 4 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks | |
| Series | DGS-1510 Series | |
| Dimensions | 440 x 210 x 44mm | |
| Width | 440mm | |
| Depth | 210mm | |
| Sélectionner tout | ||
|---|---|---|
Marque D-Link | ||
Number of Ports 52 | ||
PoE - Power Over Ethernet No | ||
Switch Type Smart | ||
RJ45 Ports 48 | ||
SFP Ports 4 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks | ||
Series DGS-1510 Series | ||
Dimensions 440 x 210 x 44mm | ||
Width 440mm | ||
Depth 210mm | ||
- Pays d'origine :
- CN
The D-Link latest generation of Smart Managed switches with 10G capability, available with 16, 24, or 48 10/100/1000 Mbps ports plus additional fibre ports for physical stacking or uplinks. The PoE-capable switches provide additional flexibility for businesses looking to power IP phones, wireless access points, or IP cameras using existing network infrastructure.
Physical stacking of up to 6 devices via two 10G ports
Auto Surveillance VLAN
Auto Voice VLAN
Loopback Detection
Auto Surveillance VLAN
Auto Voice VLAN
Loopback Detection
Liens connexes
- D-Link 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks EU
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks, Smart 52 Port Gigabit Switch With PoE
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks, Smart 52 Port Smart Switch With PoE EU
- D-Link 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks, Smart 20 Port Gigabit Switch
- D-Link 52-Port Gigabit Smart Managed Switch with 10G Uplinks EU
- D-Link 52-Port Gigabit Smart Managed Switch with 10G Uplinks, Smart 52 Port Managed Switch
- D-Link 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks EU
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks EU