Trendnet TI-PG50 Unmanaged 5 Port Ethernet Switch Power Over Ethernet

Sous-total (1 unité)*

141,01 €

(TVA exclue)

170,62 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +141,01 €

*Prix donné à titre indicatif

N° de stock RS:
287-2543
Numéro d'article Distrelec:
301-82-418
Référence fabricant:
TI-PG50
Fabricant:
Trendnet
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Trendnet

Product Type

Ethernet Switch

Number of Ports

5

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

1Gbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

5

Model Number

TI-PG50

Height

104mm

Width

32mm

Depth

82mm

Standards/Approvals

RoHS

The 5-Port Industrial Gigabit PoE+ DIN-Rail Switch is designed to meet the demands of industrial environments with its rugged IP30 rated metal enclosure. With four gigabit PoE+ ports and a 120W PoE power budget, this switch allows users to connect multiple PoE+ devices while providing a non-PoE gigabit port for network connectivity.

Supplies up to 30W of PoE/PoE+ power per port with a 120W PoE power budget

Features 4 Gigabit PoE+ ports and 1 Gigabit PoE port for network connectivity

Redundant power inputs with overload current protection ensure reliability

IP30 rated metal enclosure designed to withstand extreme temperatures, shock, and vibration

Supports Jumbo Frames for increased performance and efficiency

DIN-Rail and wall mounts included for easy installation

Lifetime warranty for added peace of mind

Liens connexes