Exsys EX-6201 Unmanaged 5 Port Industrial Ethernet Switch
- N° de stock RS:
- 284-4445
- Numéro d'article Distrelec:
- 301-62-315
- Référence fabricant:
- EX-6201
- Fabricant:
- Exsys
Sous-total (1 unité)*
97,62 €
(TVA exclue)
118,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 21 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 97,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 284-4445
- Numéro d'article Distrelec:
- 301-62-315
- Référence fabricant:
- EX-6201
- Fabricant:
- Exsys
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
| Marque | Exsys | |
| Number of Ports | 5 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Model Number | EX-6201 | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Height | 140mm | |
| Depth | 95mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Exsys | ||
Number of Ports 5 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Model Number EX-6201 | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Height 140mm | ||
Depth 95mm | ||
The rugged and reliable unmanaged switch is designed for industrial environments, offering a 5-port Fast Ethernet connection with a redundant power input design. With features like built-in relay output warning for power failure and IP30 rugged metal case design, this switch is perfect for applications requiring a durable and efficient network solution.
Redundant power input design (12-48VDC) ensures continuous operation
Built-in relay output warning for power failure for added reliability
IP30 rugged metal case design for durability in industrial environments
Auto-MDI-MDIX feature eliminates the need for crossover cables
Plug and Play installation for easy setup and use
IEEE 802.3 standards for reliable network performance
Liens connexes
- Exsys EX-62020PoE Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Exsys EX-62020 Unmanaged 5 Port Ethernet Switch
- Exsys EX-62025 Unmanaged 10 Port Ethernet Switch
- Exsys EX-6100POE Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Exsys EX-6225 Unmanaged 8 Port Switch
- Exsys EX-6205 Unmanaged 8 Port Switch
- Exsys EX-62020POE-SFP Unmanaged PoE Switch 5 Port Network Switch Power Over Ethernet
- Exsys EX-62025POE Industrial Ethernet 10 Port Network Switch Power Over Ethernet