Hirschmann Managed Switch 12 Port Ethernet Switch
- N° de stock RS:
- 245-6890
- Référence fabricant:
- BRS40-0012OOOO-STCY99HHSESXX.X.XX
- Fabricant:
- Hirschmann
Sous-total (1 unité)*
2 783,67 €
(TVA exclue)
3 368,24 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 29 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 783,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 245-6890
- Référence fabricant:
- BRS40-0012OOOO-STCY99HHSESXX.X.XX
- Fabricant:
- Hirschmann
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Hirschmann | |
| Number of Ports | 12 | |
| Switch Type | Managed Switch | |
| RJ45 Ports | 12 | |
| Height | 138mm | |
| Series | BOBCAT | |
| Width | 73mm | |
| Depth | 115mm | |
| Dimensions | 73 mm x 138 mm x 115mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Hirschmann | ||
Number of Ports 12 | ||
Switch Type Managed Switch | ||
RJ45 Ports 12 | ||
Height 138mm | ||
Series BOBCAT | ||
Width 73mm | ||
Depth 115mm | ||
Dimensions 73 mm x 138 mm x 115mm | ||
- Pays d'origine :
- DE
Belden Hirschmann Ethernet Switch, Managed Type, 11W Power Consumption - BOBCAT Series - BRS40-0012OOOO-STCY99HHSESXX.X.XX
Keen to expand your local network? Branch out with this Belden Hirschmann Ethernet switch. It handles up to 12 connections at once, giving you a handy connection point for lots of devices. Don't worry about strangers hopping onto your network, as the managed unit lets you control who has access. As large files arrive in no time thanks to a 2.5Gbit/s maximum transfer speed, you can get to work without waiting.
Features & Benefits
• Uses TSN protocols to sync internal clocks of connected devices, helping to reliably deliver time-sensitive files
• Efficient power usage of 11W to keep your energy consumption down
• Snaps onto a DIN rail for easy installation
• Efficient power usage of 11W to keep your energy consumption down
• Snaps onto a DIN rail for easy installation
Applications
• Schools and offices
• Stock management systems
• Automotive industry
• Stock management systems
• Automotive industry
How much noise does this product make when running?
This switch's fanless design means it stays quiet even while cooling, helping to keep the noise down while you work.
Liens connexes
- Hirschmann Managed Switch 24 Port Ethernet Switch
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed Switch 16 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch
- Hirschmann Managed Switch 20 Port Ethernet Switch
- Hirschmann Managed Switch 6 Port Ethernet Switch
- Hirschmann Managed Switch 10 Port Ethernet Switch
- Hirschmann Managed Switch 4 Port Ethernet Switch
