Hirschmann Managed Switch 12 Port Ethernet Switch

Sous-total (1 unité)*

3 324,37 €

(TVA exclue)

4 022,49 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3 324,37 €

*Prix donné à titre indicatif

N° de stock RS:
245-6885
Référence fabricant:
BRS32-0804OOOO-SPCY99HHSESXX.X.XX
Fabricant:
Hirschmann
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Hirschmann

Number of Ports

12

Switch Type

Managed Switch

RJ45 Ports

8

Height

138mm

Series

BOBCAT

Dimensions

73 mm x 138 mm x 115mm

Width

73mm

Depth

115mm

Pays d'origine :
DE

Belden Hirschmann Ethernet Switch, 1000 to 2500Mbit/s Transmission Speed, 8 x RJ45 Ports - BOBCAT Series - BRS32-0804OOOO-SPCY99HHSESXX.X.XX


Want to link up electronic devices and transmit data in a trice? Plug into this Ethernet switch from Belden Hirschmann. Hard impacts are no match for it, as the housing is made from a tough PC-ABS blend. Thanks to the unit's fanless design, it runs quietly so as not to disturb your regular work activities. You'll find mounting this switch is a piece of cake – simply snap it onto a DIN rail.

Features & Benefits


• Data transmission speed between 1000 and 2500Mbit/s for rapid signal transfer
• LED indicators for quick and easy status monitoring
• Ambient operating temperature range between 0°C and +60°C for safe use in challenging conditions

Applications


• Computer networking systems
• Communications equipment
• Packaging facilities

How many ports does this Ethernet switch have?


This Ethernet switch has eight RJ45 ports so you can connect multiple devices at the same time.

Liens connexes