Phoenix Contact DIN Rail Mount Ethernet Switch, 14 RJ45 Ports, 100Mbit/s Transmission, 24V dc
- N° de stock RS:
- 220-5571
- Référence fabricant:
- 1043423
- Fabricant:
- Phoenix Contact
Voir l’ensemble des Network Hubs
En cours d'approvisionnement - expédition le 25/10/2023, livraison sous 4 jour(s)
Prix Each
1.710,14 €
(TVA exclue)
2.069,27 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1.710,14 € |
- N° de stock RS:
- 220-5571
- Référence fabricant:
- 1043423
- Fabricant:
- Phoenix Contact
- Pays d'origine :
- DE
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.
Suitable for PROFINET and Ethernet/IP™ networks
Easy and fast startup and commissioning with the FL NETWORK MANAGER software
Configuration memory
RSTP
DHCP client, DHCP server (pool-based and port-based), DHCP option 82
VLANs
MRP (client and master)
Web-based management, SNMP
-40°C ... +70°C ambient temperature
Easy and fast startup and commissioning with the FL NETWORK MANAGER software
Configuration memory
RSTP
DHCP client, DHCP server (pool-based and port-based), DHCP option 82
VLANs
MRP (client and master)
Web-based management, SNMP
-40°C ... +70°C ambient temperature
Spécifications
Attribut | Valeur |
Transmission Speed | 100Mbit/s |
Transmission Length | 100m |
RJ45 Ports | 14 |
Fibre Port Type | SFP |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |