RS PRO Unmanaged 5 Port Ethernet Switch
- N° de stock RS:
- 189-0537
- Numéro d'article Distrelec:
- 303-94-942
- Fabricant:
- RS PRO
Sous-total (1 unité)*
151,73 €
(TVA exclue)
183,59 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 151,73 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-0537
- Numéro d'article Distrelec:
- 303-94-942
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 0 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Width | 23mm | |
| Height | 99mm | |
| Depth | 94mm | |
| Standards/Approvals | RoHS, CE | |
| Number of RS-485 Ports | 0 | |
| Compatible USB Cable Version | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 0 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Width 23mm | ||
Height 99mm | ||
Depth 94mm | ||
Standards/Approvals RoHS, CE | ||
Number of RS-485 Ports 0 | ||
Compatible USB Cable Version No | ||
RS PRO Ethernet Switch, 5 RJ45 Ports, 5 V to 30 V DC, 1,000 Mbit/s Transmission Speed, DIN Rail Mounting
In the home or office, this RS PRO ethernet switch functions as a central station connecting computers, printers and other wired devices to each other. It's an unmanaged switch type, so ethernet devices are connected with a fixed, unchangeable configuration. This makes the device well-suited for small and temporary networks.
This component consumes a maximum power of 3.6 W, making it a very energy efficient device. It's also easy to install, thanks to the DIN rail mounting system. A wide temperature range of -40°C to +80°C means you can use it in many environments, from hot factories to cold storage units. This unit has been rigorously tested by engineers for quality and safety.
Features and Benefits
• Five RJ45 ports
• Depth of 94 mm
• Height of 99 mm
• Width of 23 mm
• Operating temperature range of -40°C to +80°C
• Supply voltage range of 5 V to 30 V DC
• DIN rail mounting
• Gigabit series
• Unmanaged switch type
• Transmission speed of 1,000 Mbit/s
• Weight of 115 g