Phoenix Contact FL SWITCH GHS 12G/8 Series DIN Rail Mount Industrial Ethernet Switch, 8 RJ45 Ports, 10/100/1000Mbit/s

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
135-616
Référence fabricant:
2989200
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Transmission Length

80km

Transmission Speed

10/100/1000Mbit/s

RJ45 Ports

8

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

FL SWITCH GHS 12G/8

Pays d'origine :
DE
The Phoenix Contact Industrial Ethernet Switch is a high-performance managed switch that provides flexible and modular port requirements for industrial applications. It supports popular Gigabit and Fast Ethernet transmission standards, IT standard protocols, and the PROFINET and EtherNet/IP automation protocols. With 8 RJ45 ports and 4 SFP ports, this switch can be extended by an extension station to accommodate up to 28 ports. It offers optional Layer 3 functions, connection of Gigabit fiberglass via FL SFP plug-in modules, security in the automation network, and quick and easy local configuration options with the new operator/display interface.

Layer 3 functions for advanced networking
Flexible 8 RJ45 ports and 4 SFP ports
Supports Gigabit and Fast Ethernet standards
Compatible with PROFINET and EtherNet/IP
High-performance switch for industrial use