Edimax 4 Port PCI RJ45 Ethernet Adapter, 10Mbps
- N° de stock RS:
- 256-5286
- Référence fabricant:
- EN-9320TX-E V2
- Fabricant:
- Edimax
Sous-total (1 unité)*
154,34 €
(TVA exclue)
186,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 154,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 256-5286
- Référence fabricant:
- EN-9320TX-E V2
- Fabricant:
- Edimax
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
| Marque | Edimax | |
| Bus Type | PCI | |
| Product Type | Ethernet Adapter | |
| Network Speed | 10Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 20Gbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | IEEE 802.1Q VLAN ID tagging and IEEE 802.1q QoS | |
| Sélectionner tout | ||
|---|---|---|
Marque Edimax | ||
Bus Type PCI | ||
Product Type Ethernet Adapter | ||
Network Speed 10Mbps | ||
Interface Type RJ45 | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 20Gbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals IEEE 802.1Q VLAN ID tagging and IEEE 802.1q QoS | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Edimax 10 gigabit Ethernet PCI express server adapter supports 5-speed 10G, 5G, 2.5G,1G and100Mbps network connection with auto-negotiation is an ideal selection as a convenient addition, upgrade or replacement your server, workstation or computer network connection for high-performance, low-power consumption and better-quality. With the benefits of low-latency, high-throughput and cost-effective, the adapter meets the bandwidth-intensive requirements such as large file transfers, HD video editing and online gaming, while utilizes high-performance speeds and shared storage system to have improved server efficiency and network performance.
Easily upgrade to 10 GbE connectivity
5-Speed flexible connection
Backward compatibility
Cost-effective deployment
Advanced performance features
Liens connexes
- Edimax 2 Port PCI RJ45 Ethernet Adapter, 2500Mbps
- TP-Link 1 Port PCIe RJ45 Ethernet Adapter 100 Mbps, 1000 Mbps
- Edimax USB 2.0 2500Mbps Network Speed USB Ethernet Adapter, 85 mm
- Hilscher 1 Port PCI 5-Pin Serial Card, 10Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 10Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 10Mbps
- Edimax PCIe x1 WiFi Adapter
- Edimax USB 2.0 100Mbps Network Speed USB Ethernet Adapter