- N° de stock RS:
- 792-4543
- Référence fabricant:
- E774NEO
- Fabricant:
- Eclipse
84 En stock, livraison sous 1 jour(s) (stock Europe)
En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en sachet de 2)
6,65 €
(TVA exclue)
8,05 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
2 - 8 | 6,65 € | 13,30 € |
10 - 18 | 6,31 € | 12,62 € |
20 - 38 | 6,00 € | 12,00 € |
40 + | 5,585 € | 11,17 € |
*prix conseillé |
- N° de stock RS:
- 792-4543
- Référence fabricant:
- E774NEO
- Fabricant:
- Eclipse
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Neodymium Shallow Pot Magnets, Threaded hole
Single bi-pole assembly neodymium iron boron magnet assembly
Neodymium pole pieces encased in an aluminium pot
Neodymium magnets can achieve equal or greater holding forces than larger conventional pot magnets
Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Magnets work at temperatures upto 80°C, max operating temperature of 100°C
Disc shaped
Neodymium pole pieces encased in an aluminium pot
Neodymium magnets can achieve equal or greater holding forces than larger conventional pot magnets
Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Magnets work at temperatures upto 80°C, max operating temperature of 100°C
Disc shaped
Spécifications
Attribut | Valeur |
---|---|
Magnet Type | Pot |
Width/Diameter | 16mm |
Pull Force | 95N |
Thread Size | M4 |
Thickness | 11.5mm |
Attachment Type | Threaded Hole M4 |
Length | 4.5mm |