- N° de stock RS:
- 735-6690
- Référence fabricant:
- 0601926108
- Fabricant:
- Bosch
5 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
393,89 €
(TVA exclue)
476,61 €
(TVA incluse)
Unité | Prix par unité |
1 + | 393,89 € |
- N° de stock RS:
- 735-6690
- Référence fabricant:
- 0601926108
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
10.8V Metal Shear & L-Boxx (GSC 10.8V-Li)
10.8V Cordless shear with Bosch Premium Lithium Ion technology.
Battery gauge on tool
Adjustable cutter
Chip deflector
167mm circumference
Minimum cutting radius of 15mm
Meters cut per battery charge: 44m @ 0.8mm thickness
Meters cut per battery charge: 60m @ 0.75mm thickness
Blades with 4 cutting edges
Cutting head designed to allow clear view
Cutting capacity Steel: 400 N/mm2 – 1.3, 600 N/mm2 - 0.8, 800 N/mm2 - 0.6mm
Cutting capacity Aluminium: 250 N/mm2 – 2.0mm
Tool dimensions: LxWxH: 256x73x131mm
Adjustable cutter
Chip deflector
167mm circumference
Minimum cutting radius of 15mm
Meters cut per battery charge: 44m @ 0.8mm thickness
Meters cut per battery charge: 60m @ 0.75mm thickness
Blades with 4 cutting edges
Cutting head designed to allow clear view
Cutting capacity Steel: 400 N/mm2 – 1.3, 600 N/mm2 - 0.8, 800 N/mm2 - 0.6mm
Cutting capacity Aluminium: 250 N/mm2 – 2.0mm
Tool dimensions: LxWxH: 256x73x131mm
Supplied with
2 x 1.3Ah Li-Ion batteries, 1 x 30 min charger, 1 x blade set, 1 x feeler gauge, 1 x hex key & L-Boxx (442 x 357 x 117mm)
Spécifications
Attribut | Valeur |
---|---|
Tool Type | Cordless Shear |
Corded/Cordless | Cordless |
Plug Type | Type C - EuroPlug |
Model Number | GSC 12V-13, GSC 12V-13 |
- N° de stock RS:
- 735-6690
- Référence fabricant:
- 0601926108
- Fabricant:
- Bosch