Extech MM750W-NIST Backlit LCD Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
288-0342
Référence fabricant:
MM750W-NIST
Fabricant:
Extech
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Extech

Multimeter Type

Digital

Display Type

Backlit LCD

Model Number p

MM750W-NIST

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

100mF

Absolute Maximum Temperature Measurement

+1000°C

Pays d'origine :
CN
The FLIR Wireless Datalogging True RMS Multimeter is a fully loaded, rugged device with wireless connectivity and 14 functions. It includes a non-contact AC voltage detector and Type K temperature measurement.

Wireless DMM function with Bluetooth Datalogging Module for remote viewing
6000 count backlit LCD display for clear visibility
MIN/MAX/DIF captures highest and lowest readings for reference
Auto Power Off feature with low battery indicator for convenience
CAT IV-600V, CAT III-1000V safety category to ensure electrical safety