Hirschmann Test & Measurement 972337002 Test Probe Kit, CAT III, CAT II, 16A
- N° de stock RS:
- 731-9395
- Référence fabricant:
- 972337002
- Fabricant:
- Hirschmann Test & Measurement
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 19,10 €
Consulter les options de prix de grosSous-total (1 unité)*
25,80 €
(TVA exclue)
31,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 61 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 25,80 € | - |
| 10 - 24 | 23,89 € | 19,10 € |
| 25 + | 21,94 € | 96,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 731-9395
- Référence fabricant:
- 972337002
- Fabricant:
- Hirschmann Test & Measurement
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
| Marque | Hirschmann Test & Measurement | |
| Lead Type | Test Probe Kit | |
| Product Type | Multimeter Leads | |
| Current | 16A | |
| Connector Type | Spring Loaded Pin | |
| Lead Length | 1m | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT III, CAT II | |
| Standards/Approvals | IEC 1010 | |
| Sélectionner tout | ||
|---|---|---|
Marque Hirschmann Test & Measurement | ||
Lead Type Test Probe Kit | ||
Product Type Multimeter Leads | ||
Current 16A | ||
Connector Type Spring Loaded Pin | ||
Lead Length 1m | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT III, CAT II | ||
Standards/Approvals IEC 1010 | ||
- Pays d'origine :
- DE
Hirschmann Test & Measurement Multimeter Safety Probe Set
Brought to you by Hirschmann Test & Measurement, a safety test probe set conforming to IEC 1010 safety requirements. The sharp contact tips can penetrate the insulation and oxide layers and are protected by removable safety caps. Contact area also duals as a 4mm plug so they may be connected to any 4mm standard socket. Assemblies are 1 m long and cable is 1 mm² PVC. Rated to 1000V CAT II, a.c./16A. All models are highly reliable and excellent quality.
Features and Benefits
• Sharp probe tips for ease of use
• Durable and long lasting
• Connects to any 4 mm standard socket
• 1000 V CAT II
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Hirschmann Test & Measurement, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.
Standards
IEC 1010
Liens connexes
- Hirschmann Test & Measurement 934258100 Test Probe Lead CAT III, 16A
- Hirschmann Test & Measurement 972425002 Test Probe Kit, CAT II
- Hirschmann Test & Measurement 934156101 Test Probe Lead 16A
- Hirschmann Test & Measurement 934155101 Test Probe Lead 16A
- Hirschmann Test & Measurement 934155100 Test Probe Lead 16A
- Hirschmann Test & Measurement 934159100 Test Lead 16A
- Hirschmann Test & Measurement 934159101 Test Lead 16A
- Hirschmann Test & Measurement 934158101 Test Lead 16A