RS PRO Test Lead Kit, CAT III, 10A
- N° de stock RS:
- 279-6305
- Numéro d'article Distrelec:
- 304-51-214
- Fabricant:
- RS PRO
Sous-total (1 unité)*
29,38 €
(TVA exclue)
35,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 21 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 29,38 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 279-6305
- Numéro d'article Distrelec:
- 304-51-214
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Lead Type | Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Current | 10A | |
| Connector Type | Banana Jack | |
| Lead Length | 1.5m | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Lead Type Test Lead Kit | ||
Product Type Multimeter Leads | ||
Current 10A | ||
Connector Type Banana Jack | ||
Lead Length 1.5m | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- GB
RS PRO 10A Multimeter Test Lead Set
Introducing the RS PRO Multimeter Test Lead Kit, the perfect solution to elevate electrical measurements with precision and safety. This high quality and robust test lead kit is designed for both professionals and enthusiasts while meeting rigorous safety standards to deliver reliable performance in a wide range of measurement tasks.
Features and Benefits:
Applications:
Multimeter test leads are essential accessories used for electrical testing. They are most commonly used to connect multimeters to circuits or components and consist of insulated wires with connectors at both ends like banana plugs or probes and clips. They are designed to measure resistance, voltage and current, but are also able to provide continuity testing to diagnose electrical faults and are often safety rated for specific voltage levels in order to ensure safety for both the user and equipment being tested.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers
Liens connexes
- Panasonic ERA 909 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9090V
- Panasonic ERA 909 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9093V
- Panasonic ERA 909 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB9090V
- Panasonic ERA 294 Ω, 0805 Metal Film ±0.1 % 0.13 W - ERA6AEB2940V
- Panasonic ERA 16.5 kΩ, 0805 Metal Film ±0.1 % 0.13 W - ERA6APB1652V
- Panasonic ERA 51.1 kΩ, 0805 Metal Film ±0.1 % 0.13 W - ERA6APB5112V
- Panasonic ERA 1.24 kΩ, 0805 Metal Film ±0.1 % 0.13 W - ERA6APB1241V
- Panasonic ERA 1.27 kΩ, 0805 Metal Film ±0.1 % 0.13 W - ERA6AEB1271V