- N° de stock RS:
- 785-2716
- Référence fabricant:
- T5-600/62MAX +/1AC KIT
- Fabricant:
- Fluke
7 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
630,85 €
(TVA exclue)
763,33 €
(TVA incluse)
Unité | Prix par unité |
1 + | 630,85 € |
- N° de stock RS:
- 785-2716
- Référence fabricant:
- T5-600/62MAX +/1AC KIT
- Fabricant:
- Fluke
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Fluke T5-600, 62 MAX+ and 1AC II IR Thermometer, Electrical Tester and Voltage Detector Kit
This IR Thermometer, Electrical Tester and Voltage Detector Kit is designed to help electricians and HVAC technicians solve problems quicker. Test first for overheated electrical devices using an IR thermometer; then use electrical test tools to find out more about the problem.
Fluke 62 Max+ Infrared Thermometer
• Wide temperature range from -30° to 650°C (–20° to 1202°F)
• 12:1 distance-to-spot ratio
• ±1% Accuracy of the reading.
• Dual, rotating lasers to accurately identify spot size
• Rugged performance
• Survives 9.8 foot/3 meter drops to wood floors
• Water and dust resistance
• IP54 rated to withstand rain, splashing liquids, dust and dirt
• Small and easy to use
• Ergonomic fit to "feel" good in your hand
• Multi-angle
• 12:1 distance-to-spot ratio
• ±1% Accuracy of the reading.
• Dual, rotating lasers to accurately identify spot size
• Rugged performance
• Survives 9.8 foot/3 meter drops to wood floors
• Water and dust resistance
• IP54 rated to withstand rain, splashing liquids, dust and dirt
• Small and easy to use
• Ergonomic fit to "feel" good in your hand
• Multi-angle
Fluke T5-600 600V Voltage, Continuity and Current Electrical Tester
• Automatically measures volts ac and volts dc with precise digital resolution
• Displays resistance to 1000Ω
• Easy and accurate OpenJaw current measurement
• Continuity beeper
• Rugged enough to withstand a 10-foot (3m) drop
• Detachable SlimReach probe tips
• Test leads accept Fluke accessory test clips
• Can stay connected much longer than solenoid type tester
• Auto off mode to conserve battery life
• Displays resistance to 1000Ω
• Easy and accurate OpenJaw current measurement
• Continuity beeper
• Rugged enough to withstand a 10-foot (3m) drop
• Detachable SlimReach probe tips
• Test leads accept Fluke accessory test clips
• Can stay connected much longer than solenoid type tester
• Auto off mode to conserve battery life
Fluke 1AC-A1-II Non-Contact Voltage Tester
• Fits in a shirt pocket for convenience
• Detects 90 to 1000 VAC
• All outer surfaces are non-conductive for safety
• Detects voltage without metallic contact
• Detects 90 to 1000 VAC
• All outer surfaces are non-conductive for safety
• Detects voltage without metallic contact
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Spécifications
Attribut | Valeur |
---|---|
Calibrated | RSCAL |
Model Number p | T5 600 |
Maximum Voltage Measurement | 600V ac |
Test Type | AC Current, AC Voltage, DC Voltage, Resistance |
Battery Type | AA |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Width | 51mm |
Length | 30.5mm |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Weight | 380g |
Minimum Operating Temperature | -10°C |
Height | 203mm |
Dimensions | 30.5 x 51 x 203mm |