Extech EX505A Heavy Duty Industrial Multimeter Multimeter Kit, UKAS
- N° de stock RS:
- 297-991
- Référence fabricant:
- EX505A-K
- Fabricant:
- Extech
Sous-total (1 unité)*
226,00 €
(TVA exclue)
273,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 27 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 226,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 297-991
- Référence fabricant:
- EX505A-K
- Fabricant:
- Extech
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
| Marque | Extech | |
| Model Number | EX505A | |
| Product Type | Multimeter Kit | |
| Application | Electrical, Industrial | |
| Kit Contents | DV25 and TL808 Products, EX505A | |
| Kit Type | Heavy Duty Industrial Multimeter | |
| Standards/Approvals | UKCA, CE, cULus | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque Extech | ||
Model Number EX505A | ||
Product Type Multimeter Kit | ||
Application Electrical, Industrial | ||
Kit Contents DV25 and TL808 Products, EX505A | ||
Kit Type Heavy Duty Industrial Multimeter | ||
Standards/Approvals UKCA, CE, cULus | ||
Calibrated UKAS | ||
- Pays d'origine :
- CN
The FLIR Industrial Multimeter Kit offers a rugged, reliable solution for electrical testing. It features the EX505A multimeter with True RMS accuracy and IP67 waterproof and dustproof design. The DV25 AC voltage detector provides dual range capabilities with audible and visual alerts. The kit also includes an 8-piece test lead kit and Type K thermocouple bead probe, making it ideal for accurate and safe industrial electrical testing.
Input adaptor and magnetic hanging strap
Soft carrying case for protection and organization
1000 V input protection on all functions for safe and reliable use
Liens connexes
- Extech EX505A Heavy Duty Industrial Multimeter Multimeter Kit
- Extech EX505A Heavy Duty Industrial Multimeter Multimeter Kit, RSCAL
- Extech EX505A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Extech EX505A Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Extech EX505A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke 116 Multimeter Kit Multimeter Kit, UKAS
- Fluke 287 Multimeter Kit Multimeter Kit, UKAS
- Fluke 117 Multimeter Kit Multimeter Kit, UKAS