Fluke Multimeter Kit

Informations sur le stock actuellement non accessibles

Options d'étalonnage

presentation
Type d'étalonnage:
UKAS
N° de stock RS
283-690

la pièce

460,41 €

(TVA exclue)

557,10 €

(TVA incluse)

N° de stock RS:
132-182
Numéro d'article Distrelec:
176-00-190
Référence fabricant:
FLUKE 179/MAG2
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Multimeter Kit

Application

Industrial

Kit Contents

TL75 Test Leads

Statut RoHS : Exempté

Pays d'origine :
US

Fluke Multimeter Kit, Test Leads Kit Type, Test Leads Kit Type - FLUKE 179/MAG2


This multimeter kit is a rugged handheld measurement solution designed for industrial electrical testing and maintenance. It combines a true-RMS digital multimeter with a Compact probe and accessory set in a lightweight soft case, enabling on-site voltage, current and resistance diagnostics in automation, electronics and mechanical systems.

Features & Benefits


• 1000V CATIII rating allows safe operation on medium-voltage installations
• True-RMS measurement provides accurate readings on non-sinusoidal signals
• Silicone test leads improve longevity and flexibility in harsh conditions
• Magnetic hanger enables hands-free positioning on metallic panels
• SureGrip accessory probes deliver secure contact during measurements

**Applications**


• Suitable for fault-finding on industrial control panels and drives
• Ideal for preventative maintenance of electrical distribution systems
• Used for commissioning sensors and automation I/O circuits
• Can be used for workshop diagnostics on motors and power supplies
• Used with field test rigs for routine verification of electrical parameters

What accessories are included to aid field testing?


The kit contains insulated test leads, probe tips with SureGrip sections, alligator-clip adapters and a Compact handheld light to assist visibility in confined spaces.

How does the kit support ease of transport and organisation?


Accessories and the meter are stored in a lightweight soft case that keeps leads and attachments organised and ready for Rapid deployment.

Which items are supplied that improve contact stability during measurements?


Alligator clips and SureGrip probe variants allow secure connections to terminals and conductors without continuous manual pressure.

What support is provided for prolonged use in industrial environments?


Components such as silicone-insulated leads and rugged probes are selected to endure repetitive use and exposure typical of maintenance workflows.

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.