Fluke Carrying Case for Use with Fluke T100 series, Fluke 376 FC, Fluke T5 Electrical Tester, Fluke 323, Fluke 325

Sous-total (1 unité)*

51,00 €

(TVA exclue)

61,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 3 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +51,00 €

*Prix donné à titre indicatif

N° de stock RS:
259-1173
Numéro d'article Distrelec:
176-09-787
Référence fabricant:
C33 BLK/YEL
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Accessory Type

Carrying Case

Product Type

Carrying Case

For Use With

Fluke T100 series, Fluke 376 FC, Fluke T5 Electrical Tester, Fluke 323, Fluke 325

Universal

No

Height

266mm

Length

47mm

Width

93mm

Standards/Approvals

RoHS

Fluke Carrying Case, 266mm Height, 93mm Width - C33 BLK/YEL


This carrying case is a zippered soft pouch designed to hold a handheld electrical tester and small accessories while on site. It provides a Durable vinyl exterior, internal storage for leads or small items, and a belt loop to keep the instrument accessible during routine diagnostic and maintenance tasks in industrial and field environments.

Features & Benefits


• Durable vinyl exterior resists everyday wear and abrasion
• Zippered closure secures tools and accessories during transit
• Internal pocket organises test leads and small parts
• Belt loop allows hands-free carriage at the waist
• Compact profile supports easy storage in toolkits

**Applications**


• Suitable for transporting voltage and continuity testers on site
• Ideal for field service engineers carrying a clamp meter
• Used with handheld electrical testers during inspections
• Can be used for storing multimeter leads and small accessories
• Used for quick-access carrying during routine maintenance

What are the external measurements of the pouch?


The outer dimensions are 27.9cm x 9.2cm x 5.1cm, providing a slim footprint for belts or toolbags.

Does the case meet any environmental or material directives?


It is RoHS compliant, indicating the materials adhere to restricted hazardous substance requirements.

Can I attach it to my work clothing for mobility?


Yes, the exterior belt loop permits secure attachment to a belt for mobile tasks.

What colour scheme does the accessory use for identification?


The accessory is supplied in a black and yellow finish to aid quick Visual identification.

Is the interior configured for multiple small parts organisation?


The inner pocket is sized to separate test leads from the main instrument and to keep small accessories accessible.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.