Fluke Multimeter Soft Case for Use with Meter and Accessory

Sous-total (1 unité)*

321,00 €

(TVA exclue)

388,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +321,00 €

*Prix donné à titre indicatif

N° de stock RS:
221-6566
Référence fabricant:
C789
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Multimeter Soft Case

Accessory Type

Carrying Case

For Use With

Meter and Accessory

Universal

No

Height

246mm

Length

69mm

Width

132mm

Standards/Approvals

No

Pays d'origine :
CN

Fluke Multimeter Soft Case, 69mm Length, 246mm Height - C789


This multimeter soft case is a zippered fabric carrying pouch designed to house a meter and associated accessories for field use. It provides organised storage for test leads and probes, while offering hand or shoulder carry options to suit site-based electrical work. The design is non‑universal and intended to accommodate a specific meter and accessory combination rather than a range of instruments.

Features and Benefits:


• Padded interior protects meter during transport
• Internal pockets provide organised accessory storage
• Zipper closure secures contents during movement
• Belt loop and shoulder capability permit versatile carry
• Durable fabric resists wear in daily use

Applications


• Suitable for technicians carrying meter and leads
• Used with electrical meters requiring accessory slots
• Ideal for site visits and routine maintenance tasks
• Can be used to store probes and spare components
• Suitable for portable inspection and diagnostic work

What are the external measurements of the case?


The case measures 69 mm x 246 mm x 132 mm.

Is the case intended for multiple meter models?


No, it is non‑universal and designed for a meter with its accessory set.

How are accessories organised inside the pouch?


It includes two internal pockets to separate leads and probes from the meter.

Can the case be carried hands‑free?


Yes, it offers a belt loop and can be used with a shoulder‑carry arrangement.

What type of closure secures the storage compartments?


A zippered closure secures the main compartment and internal pockets.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.