- N° de stock RS:
- 186-4083
- Référence fabricant:
- EV-520-D
- Fabricant:
- Beha-Amprobe
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 186-4083
- Référence fabricant:
- EV-520-D
- Fabricant:
- Beha-Amprobe
Documentation technique
Législations et de normes
- Pays d'origine :
- SV
Détails du produit
Test Adapter Kit for Electric Vehicle Charging Stations. Get access to the socket-outlets of a charging station to perform safety and functional tests, while simulate presence of an electrical vehicle. The EV-500 Series Test Adapter Kits are designed to test function and safety of charging stations mode 3 for AC charging.
Suitable to vehicle charging stations with charging mode 3
EV-connectors for type 2 and type 1
Measuring terminals L1, L2, L3, N and PE to connect test device like installation tester to perform safety and functional tests
Terminals for CP signal output to check communication between adapter (=simulated electrical vehicle) and charging station
Product highlights
Separate phase indication by three LED lamps for easy check if voltage is present
Mains socket offering the possibility to connect an external load to check if the electric power meter works and counts in the right manner
Dust and splashing water protected
EV-connectors for type 2 and type 1
Measuring terminals L1, L2, L3, N and PE to connect test device like installation tester to perform safety and functional tests
Terminals for CP signal output to check communication between adapter (=simulated electrical vehicle) and charging station
Product highlights
Separate phase indication by three LED lamps for easy check if voltage is present
Mains socket offering the possibility to connect an external load to check if the electric power meter works and counts in the right manner
Dust and splashing water protected
Spécifications
Attribut | Valeur |
---|---|
Weight | 1kg |
- N° de stock RS:
- 186-4083
- Référence fabricant:
- EV-520-D
- Fabricant:
- Beha-Amprobe