Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
9,48 €
(TVA exclue)
11,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 45 unité(s) expédiée(s) à partir du 17 novembre 2026
- Plus 252 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 14 | 9,48 € |
| 15 - 39 | 9,09 € |
| 40 + | 8,93 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 136-8547
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Glass Cleaner | |
| Product Form | Liquid | |
| Package Type | Spray | |
| Package Size | 250 ml | |
| Food Safe | No | |
| Base Material | Cleaner | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Glass Cleaner | ||
Product Form Liquid | ||
Package Type Spray | ||
Package Size 250 ml | ||
Food Safe No | ||
Base Material Cleaner | ||
Standards/Approvals No | ||
- Pays d'origine :
- GB
RS PRO Glass Cleaner 250 ml Spray
This glass cleaner from RS PRO removes all stains, filmy residues, grime and fingerprints from surfaces and screens. It's made of highly active surfactants, which make it suitable for cleaning glass to a high standard, leaving no trace of residues. It's often used in places where dust build-up is important to avoid, such as inside computer rooms or offices with sensitive electronics. Aside from glass, you can also use it on plastic, metal and synthetic surfaces.
The cleaner comes in a spray bottle, which makes it quick and easy to apply to surfaces. Thanks to its lemon fragrance, your surfaces will not only look clean but also smell nice. This product is Restriction of Hazardous Substances (RoHS) compliant too, which means it contains only minimal amounts of any harmful materials.
Features and Benefits
• Not safe for food processing applications
• Package size of 250 ml
• Spray package type
Liens connexes
- RS PRO Glass Cleaner 250 ml Spray
- Zenith Hygiene Glass & Stainless Steel Cleaner 750 ml Spray
- CRC Glass Clean PRO Glass Cleaner 500 ml Aerosol
- Jelt CLAVIER-NET Keyboard Cleaner 250 ml Pump Spray
- BALLISTOL Chain Cleaning Spray Industrial Cleaner 250 ml Spray
- 3M Twist’ n Fill Cornerstore Troubleshooter, Sharpshooter Glass Cleaner 950 ml Spray
- Varybond VB 02 Multi-purpose Cleaner 500 ml Spray
- RS PRO Platen Cleaner Printer Roller Cleaner 100 ml Pump Spray