Seeed Studio Temperature & Humidity Sensor, ±1.5 %RH

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
238-5394
Référence fabricant:
114991726
Fabricant:
Seeed Studio
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Seeed Studio

Product Type

Temperature & Humidity Sensor

Accuracy

±1.5 %RH

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

RH Range

0 to 100 %

Standards/Approvals

CE

Automotive Standard

No

Pays d'origine :
CN
The Seeed Studio SenseCAP Wireless Air Temperature & Humidity Sensor measures temperature and humidity in the atmosphere. It's designed with a 2-in-1 sensor, a custom battery, and an industry-grade enclosure, optimized for outdoor use cases that need reliable data collection for years. It measures temperature and humidity in the atmosphere at the range of -40℃ to 85℃ and 0 to 100 %RH (non-condensing) respectively. With a high-precision measurement chip, this sensor features stability and reliability, making it widely applicable in industrial environmental sensing scenarios. This device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission, a 2-in-1 sensor, and a custom battery. It is specifically designed and optimized for use cases powering end devices by batteries for years. To minimize the power consumption, the device wakes up, transmits the collected temperature and humidity data to the gateway, and then goes back to sleep.

Support LoRaWAN protocol Class A

High reliability and stability

Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes

Battery life ≥ 8 years

IP66 enclosure, suitable for outdoor applications

Rapid installation and deployment

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.